Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 kW, 230V 3P

Subtotal (1 unit)*

$655.68

(exc. GST)

$721.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.68

*price indicative

RS Stock No.:
252-3243
Mfr. Part No.:
3RB30461UD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

50A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3RB

Power Rating

45kW

Pole and Throw Configuration

3P

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP00, IP20

Width

5mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

12.5 → 50 A

Length

3.15mm

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Depth

109mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 12.5 to 50 A. It has size S3, class 10E contact for mounting main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

0.9 W power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy