Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.32 → 125 A, 1.25A F.L.C, 4A Contact Rating, 750 W, 230V 3P
- RS Stock No.:
- 252-3227
- Mfr. Part No.:
- 3RB30162NE0
- Brand:
- Siemens
Subtotal (1 unit)*
$265.76
(exc. GST)
$292.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $265.76 |
*price indicative
- RS Stock No.:
- 252-3227
- Mfr. Part No.:
- 3RB30162NE0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 1.25A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Series | 3RB | |
| Mount Type | Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 750W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP00 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.32 → 125 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 2.21mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Length | 3.47mm | |
| Standards/Approvals | CSA, CE, CCC, RCM, EAC | |
| Depth | 90mm | |
| Control Voltage | 230V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 1.25A | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Series 3RB | ||
Mount Type Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Power Rating 750W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP00 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.32 → 125 A | ||
Number of Auxiliary Contacts 2 | ||
Width 2.21mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Length 3.47mm | ||
Standards/Approvals CSA, CE, CCC, RCM, EAC | ||
Depth 90mm | ||
Control Voltage 230V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ
