Schneider Electric, TeSys Electronic Overload Relay 1 NO/1 NC, Trip Dial: 3 → 30 A, 30A F.L.C, 6A Contact Rating, 24V ac
- RS Stock No.:
- 211-1849
- Mfr. Part No.:
- LT4730BS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 211-1849
- Mfr. Part No.:
- LT4730BS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 30A | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | Rail | |
| Series | TeSys | |
| Pole and Throw Configuration | SP | |
| Terminal Type | Screw Clamp Terminal | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 3 → 30 A | |
| Width | 71mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 70.3mm | |
| Depth | 77.2mm | |
| Standards/Approvals | IEC 60255-6, CSA, IEC 60947, UL | |
| Supply Voltage | 24V ac, 24V ac | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 30A | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type Rail | ||
Series TeSys | ||
Pole and Throw Configuration SP | ||
Terminal Type Screw Clamp Terminal | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 3 → 30 A | ||
Width 71mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 70.3mm | ||
Depth 77.2mm | ||
Standards/Approvals IEC 60255-6, CSA, IEC 60947, UL | ||
Supply Voltage 24V ac, 24V ac | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
