Schneider Electric, TeSyS LR Electronic Overload Relay 1 NO/1 NC, Trip Dial: 5 → 60 A, 60A F.L.C, 6A Contact Rating,
- RS Stock No.:
- 211-1855
- Mfr. Part No.:
- LT4760M7A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 211-1855
- Mfr. Part No.:
- LT4760M7A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 60A | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | Rail | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 71mm | |
| Adjustable Current Range | 5 → 60 A | |
| Length | 70.3mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 77.2mm | |
| Standards/Approvals | UL CSA, IEC 60947, IEC 60255-6 | |
| Control Voltage | 240V ac | |
| Supply Voltage | 200V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 60A | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type Rail | ||
Series TeSyS LR | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Width 71mm | ||
Adjustable Current Range 5 → 60 A | ||
Length 70.3mm | ||
Maximum Operating Temperature 60°C | ||
Depth 77.2mm | ||
Standards/Approvals UL CSA, IEC 60947, IEC 60255-6 | ||
Control Voltage 240V ac | ||
Supply Voltage 200V ac, 240V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
