Schneider Electric, TeSyS LR Electronic Overload Relay 1 NO/1 NC, Trip Dial: 5 → 60 A, 6A F.L.C, 6A Contact Rating, 24V
- RS Stock No.:
- 211-1846
- Mfr. Part No.:
- LT4706BS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 211-1846
- Mfr. Part No.:
- LT4706BS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 6A | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 6A | |
| Series | TeSyS LR | |
| Mount Type | Rail | |
| Terminal Type | Screw Clamp Terminal | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 5 → 60 A | |
| Width | 71mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 70.3mm | |
| Contact Voltage | 690V | |
| Depth | 77.2mm | |
| Standards/Approvals | CSA, IEC 60255-6, IEC 60947, UL | |
| Supply Voltage | 24V ac, 24V ac | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 6A | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 6A | ||
Series TeSyS LR | ||
Mount Type Rail | ||
Terminal Type Screw Clamp Terminal | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 5 → 60 A | ||
Width 71mm | ||
Maximum Operating Temperature 60°C | ||
Length 70.3mm | ||
Contact Voltage 690V | ||
Depth 77.2mm | ||
Standards/Approvals CSA, IEC 60255-6, IEC 60947, UL | ||
Supply Voltage 24V ac, 24V ac | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric 6A F.L.C 240V ac
- Schneider Electric 60A F.L.C 240V ac
- Schneider Electric 30A F.L.C 24V ac
- Schneider Electric 30A F.L.C 240V ac
- Schneider Electric 6A F.L.C 240V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- Schneider Electric 2.6A 6A Contact Rating, 2 W
