Schneider Electric, TeSys LT Electronic Overload Relay 1 NO/1 NC, Trip Dial: 3 → 30 A, 30A F.L.C, 6A Contact Rating,
- RS Stock No.:
- 211-1851
- Mfr. Part No.:
- LT4730M7A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$427.91
(exc. GST)
$470.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.91 |
*price indicative
- RS Stock No.:
- 211-1851
- Mfr. Part No.:
- LT4730M7A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Overload Relay | |
| FLC Motor Rating | 30A | |
| Relay Contact Current | 6A | |
| Series | TeSys LT | |
| Mount Type | Rail | |
| Pole and Throw Configuration | SP | |
| Terminal Type | Screw Clamp Terminal | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Adjustable Current Range | 3 → 30 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 70.3mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 71mm | |
| Standards/Approvals | IEC 60255-6, IEC 60947 | |
| Depth | 77.2mm | |
| Control Voltage | 240V ac | |
| Supply Voltage | 200V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Overload Relay | ||
FLC Motor Rating 30A | ||
Relay Contact Current 6A | ||
Series TeSys LT | ||
Mount Type Rail | ||
Pole and Throw Configuration SP | ||
Terminal Type Screw Clamp Terminal | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Adjustable Current Range 3 → 30 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 70.3mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 71mm | ||
Standards/Approvals IEC 60255-6, IEC 60947 | ||
Depth 77.2mm | ||
Control Voltage 240V ac | ||
Supply Voltage 200V ac, 240V ac | ||
- COO (Country of Origin):
- KR
Schneider Electric Electronic Overload Relay, 30A FLC Motor Rating, 240V Supply Voltage - LT4730M7A
This electronic overload relay falls under the TeSys range designed for industrial applications. It features a 30A motor rating, suitable for controlling electrical circuits efficiently. With dimensions of 70.3mm in width, 77.2mm in depth, and 71mm in length, this compact relay integrates seamlessly onto a DIN Rail for straightforward installation. It operates within a temperature range of -25°C to +60°C, making it versatile for various environments.
Features & Benefits
• Automatic reset improves operational efficiency
• SP pole configuration optimises circuit protection
• Designed for 240V AC control voltage operations
• Dual auxiliary contacts allow for enhanced signalling
• Robust construction withstands electrostatic discharges
• Thermal protection adjustment range spans 3 to 30 A
Applications
• Utilised in electric motor protection systems
• Ideal for phase failure sensitivity
• Suitable for mechanical jamming prevention
• Employed in temperature-sensitive environments
• Effective in conjunction with signalling devices
What are the installation requirements for this relay?
This model is designed for mounting on a DIN rail, ensuring easy installation in electrical panels. The screw terminal connections support flexible cable configurations for reliable electrical contact.
How does the automatic reset function work in practical scenarios?
The automatic reset feature ensures that, after a fault condition is resolved, the relay can re-establish operation without manual intervention, thus reducing downtime in critical processes.
What measures are in place for electromagnetic compatibility?
It complies with various IEC standards, providing resistance to electrostatic discharge and immunity to electromagnetic interference, ensuring stable performance in demanding industrial environments.
Can the relay operate in extreme temperatures?
Yes, it operates effectively across a range of -25°C to +60°C, allowing usage in a variety of settings including those subject to high heat or cold conditions.
