Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 5.5A, 8 A F.L.C, 6A Contact Rating, 2 W

Subtotal (1 unit)*

$239.20

(exc. GST)

$263.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.20

*price indicative

RS Stock No.:
256-6658
Mfr. Part No.:
LR7K0314
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

5.5A, 8A

Product Type

Thermal Overload Relay

Relay Contact Current

6A

Series

TeSyS LR

Mount Type

Rail, Plate

Power Rating

2W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP2X

Reset Method

Push Button or Electric

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Width

45mm

Length

58mm

Maximum Operating Temperature

55°C

Depth

65mm

Standards/Approvals

BS 4941 NF C 63-650 VDE 0660 IEC 60947

Supply Voltage

690V ac

COO (Country of Origin):
CZ
The Schneider Electric non differential thermal overload relay for protection of 3-phase motors. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

Easy to separate

Designed for simple control systems

Relay trip indicator to facilitate motor status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy