Schneider Electric, TeSyS LR Electronic Overload Relay 1 NO/1 NC, Trip Dial: 0.5 → 6 A, 6A F.L.C, 6A Contact Rating,
- RS Stock No.:
- 211-1848
- Mfr. Part No.:
- LT4706M7S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 211-1848
- Mfr. Part No.:
- LT4706M7S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Overload Relay | |
| FLC Motor Rating | 6A | |
| Relay Contact Current | 6A | |
| Mount Type | Rail | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.5 → 6 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 71mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 70.3mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60255-6, UL CSA, IEC 60947 | |
| Depth | 77.2mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Overload Relay | ||
FLC Motor Rating 6A | ||
Relay Contact Current 6A | ||
Mount Type Rail | ||
Series TeSyS LR | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Adjustable Current Range 0.5 → 6 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 71mm | ||
Maximum Operating Temperature 60°C | ||
Length 70.3mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60255-6, UL CSA, IEC 60947 | ||
Depth 77.2mm | ||
Supply Voltage 200V ac, 240V ac | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric 6A F.L.C 24V ac
- Schneider Electric 60A F.L.C 240V ac
- Schneider Electric 30A F.L.C 240V ac
- Schneider Electric 6A F.L.C 240V ac
- Schneider Electric 30A F.L.C 240V ac
- ABB 70A F.L.C 690V ac 3
- Schneider Electric 2.6A 6A Contact Rating, 2 W
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
