Schneider Electric, TeSys Overload Relay NO/NC, 6A F.L.C, 6A Contact Rating, 240V ac
- RS Stock No.:
- 357-985
- Mfr. Part No.:
- LT4706M7A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 357-985
- Mfr. Part No.:
- LT4706M7A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 6A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | TeSys | |
| Normal State Configuration | NO/NC | |
| Width | 115mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Standards/Approvals | No | |
| Depth | 125mm | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 6A | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series TeSys | ||
Normal State Configuration NO/NC | ||
Width 115mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Standards/Approvals No | ||
Depth 125mm | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys LT47 electronic overcurrent relays provide automatic protection with a current range of 0.5 to 6A. Designed for 200 to 240VAC applications, they offer reliable overcurrent protection to prevent damage in electrical systems.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric 6A F.L.C 240V ac
- Schneider Electric 30A F.L.C 240V ac
- Schneider Electric 60A F.L.C 240V ac
- Schneider Electric 6A F.L.C 24V ac
- Schneider Electric 30A F.L.C 240V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- Schneider Electric 30A F.L.C 24V ac
