Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 80 → 104 A, 104A, 80 A F.L.C, 104A Contact Rating,
- RS Stock No.:
- 394-9223
- Mfr. Part No.:
- LRD3365
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$411.87
(exc. GST)
$453.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $411.87 |
| 3 - 4 | $400.35 |
| 5 + | $383.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 394-9223
- Mfr. Part No.:
- LRD3365
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 104A, 80A | |
| Relay Contact Current | 104A | |
| Mount Type | Direct | |
| Series | LRD | |
| Power Rating | 45kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 80 → 104 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 236mm | |
| Contact Voltage | 690V ac | |
| Depth | 123mm | |
| Standards/Approvals | EN/IEC 60947-4-1, UL 60947-5-1, UL Approved, EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL Approved, EAC Approved, EC Approved, UL 60947-4-1, CSA Approved | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 104A, 80A | ||
Relay Contact Current 104A | ||
Mount Type Direct | ||
Series LRD | ||
Power Rating 45kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 55mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 80 → 104 A | ||
Maximum Operating Temperature 60°C | ||
Length 236mm | ||
Contact Voltage 690V ac | ||
Depth 123mm | ||
Standards/Approvals EN/IEC 60947-4-1, UL 60947-5-1, UL Approved, EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL Approved, EAC Approved, EC Approved, UL 60947-4-1, CSA Approved | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Thermal Overload Relay, 3 Poles, 690V Contact Voltage Rating - TeSys Series - LRD3365
Features & Benefits
Applications
How does a thermal overload relay work?
What's a motor's FLC?
Standards
Related links
- Schneider Electric 104A F.L.C 45 kW, 690V ac 3
- Schneider Electric 104A 5A Contact Rating
- Schneider Electric 100A F.L.C 45 kW, 32V 3P
- Schneider Electric 100A F.L.C 32V 3
- Schneider Electric 500A F.L.C 120 kW, 24V ac
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3
- Schneider Electric 12A 18A Contact Rating, 7.5 kW 3
- Schneider Electric 13A 25A Contact Rating, 5.5 kW 3
