Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 4 → 16 A, 16A, 4 A F.L.C, 16A Contact Rating 3P

Subtotal (1 unit)*

$254.88

(exc. GST)

$280.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.88

*price indicative

RS Stock No.:
211-3658
Mfr. Part No.:
3RB3016-1TB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

16A, 4A

Product Type

Overload Relay

Relay Contact Current

16A

Mount Type

Direct

Series

3RB

Pole and Throw Configuration

3P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Minimum Operating Temperature

-25°C

Width

45mm

Adjustable Current Range

4 → 16 A

Number of Auxiliary Contacts

2

Length

79mm

Contact Voltage

690V

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5, IEC 81346-2, UL Approved, IEC 61000-4-3, CCC approved, CE Approved, IEC 60068-2-27, CSA Approved, EAC Approved, IEC 61000-4-2, IEC 60529

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RB series is a manual-automatic reset solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. It has a size S00. It can be mounted with contactor mounting. The type of electrical connection for main circuit and for auxiliary circuit is through screw-type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 10E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy