Schneider Electric, TeSys LRF Thermal Overload Relay 1 NO/1 NC, Trip Dial: 30 → 50 A, 50A F.L.C, 5A Contact Rating, 32V

Subtotal (1 unit)*

$1,203.99

(exc. GST)

$1,324.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,203.99

*price indicative

RS Stock No.:
211-1794
Mfr. Part No.:
LR9F57
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

50A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Series

TeSys LRF

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Reset Method

Manual

IP Rating

IP20

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Adjustable Current Range

30 → 50 A

Width

115mm

Maximum Operating Temperature

70°C

Length

96mm

Standards/Approvals

IEC 60255-8, IEC 60947-4-1, UL, IEC 60255-17, VDE 0660, EN 60947-4-1, CSA

Depth

123.5mm

Supply Voltage

24V dc

Control Voltage

32V

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Each
$2,100.49
Each
$2,430.31
Each
$2,508.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy