Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 300 → 500 A, 500A F.L.C, 5A Contact Rating,
- RS Stock No.:
- 211-1808
- Mfr. Part No.:
- LR9F79
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,191.65
(exc. GST)
$2,410.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,191.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1808
- Mfr. Part No.:
- LR9F79
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 500A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Direct | |
| Power Rating | 120kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 300 → 500 A | |
| Width | 150mm | |
| Length | 136.8mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 127.6mm | |
| Standards/Approvals | IEC 60255-17, IEC 60947-4-1, CSA, IEC 60255-8, EN 60947-4-1, UL, VDE 0660 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 500A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Direct | ||
Power Rating 120kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 300 → 500 A | ||
Width 150mm | ||
Length 136.8mm | ||
Maximum Operating Temperature 55°C | ||
Depth 127.6mm | ||
Standards/Approvals IEC 60255-17, IEC 60947-4-1, CSA, IEC 60255-8, EN 60947-4-1, UL, VDE 0660 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 100A F.L.C 45 kW, 32V 3P
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3P
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 50A F.L.C 22 kW, 690V ac 3
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3P
- Schneider Electric 0.63A F.L.C 0.18 kW, 690V ac 3P
