Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 37 → 50 A, 5A Contact Rating 1 NO/1 NC
- RS Stock No.:
- 276-1639
- Mfr. Part No.:
- LR3D350
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.68
(exc. GST)
$434.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $394.68 |
*price indicative
- RS Stock No.:
- 276-1639
- Mfr. Part No.:
- LR3D350
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSys | |
| Mount Type | Rail | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Number of Auxiliary Contacts | 1 | |
| Adjustable Current Range | 37 → 50 A | |
| Width | 55mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 123mm | |
| Standards/Approvals | GB/T 14048.5, CSA C22.2 Nr. 60947-5-1, CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4, EN/IEC 60947-5-1, UL 60947-5-1 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSys | ||
Mount Type Rail | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Number of Auxiliary Contacts 1 | ||
Adjustable Current Range 37 → 50 A | ||
Width 55mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 123mm | ||
Standards/Approvals GB/T 14048.5, CSA C22.2 Nr. 60947-5-1, CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4, EN/IEC 60947-5-1, UL 60947-5-1 | ||
Supply Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LR3D350
Related links
- Schneider Electric 140A F.L.C 690V ac 3
- Schneider Electric 150A F.L.C 75 kW, 32V
- Schneider Electric 330A F.L.C 32V
- Schneider Electric 630A F.L.C 32V
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3
- Schneider Electric 0.63A F.L.C 0.18 kW, 690V ac 3
- Schneider Electric 32A F.L.C 690V ac 3P
- Schneider Electric 8A F.L.C 3 kW, 690V ac 3
