Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 380 → 630 A, 630A F.L.C, 5A Contact Rating, 32V
- RS Stock No.:
- 211-1806
- Mfr. Part No.:
- LR9F7581
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,508.12
(exc. GST)
$2,758.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | $2,508.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1806
- Mfr. Part No.:
- LR9F7581
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 630A | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Series | TeSys | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Width | 193mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 380 → 630 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 228.8mm | |
| Contact Voltage | 1kV | |
| Standards/Approvals | IEC 60947-4-1 IEC 60255-8 EN 60947-4-1 IEC 60255-17 VDE 0660 | |
| Depth | 127.6mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 17V, 32V | |
| Control Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 630A | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Series TeSys | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Width 193mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 380 → 630 A | ||
Maximum Operating Temperature 70°C | ||
Length 228.8mm | ||
Contact Voltage 1kV | ||
Standards/Approvals IEC 60947-4-1 IEC 60255-8 EN 60947-4-1 IEC 60255-17 VDE 0660 | ||
Depth 127.6mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 17V, 32V | ||
Control Voltage 32V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 630A F.L.C 32V
- Schneider Electric 330A F.L.C 32V
- Schneider Electric 150A F.L.C 32V
- Schneider Electric 50A F.L.C 32V
- Schneider Electric 150A F.L.C 75 kW, 32V
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3
- Schneider Electric 630A F.L.C 500V ac 2P
- Schneider Electric 0.63A F.L.C 0.18 kW, 690V ac 3
