Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 60 → 100 A, 100A F.L.C, 5A Contact Rating, 45
- RS Stock No.:
- 211-1781
- Mfr. Part No.:
- LR9D5367
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,359.36
(exc. GST)
$1,495.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,359.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1781
- Mfr. Part No.:
- LR9D5367
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 100A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Rail | |
| Power Rating | 45kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 60 → 100 A | |
| Width | 115mm | |
| Contact Voltage | 1kV | |
| Length | 118mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1, IEC 255-17, VDE 0660, IEC 255-8, IEC 60947-4-1 | |
| Depth | 132mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 32V | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 100A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Rail | ||
Power Rating 45kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 60 → 100 A | ||
Width 115mm | ||
Contact Voltage 1kV | ||
Length 118mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1, IEC 255-17, VDE 0660, IEC 255-8, IEC 60947-4-1 | ||
Depth 132mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 32V | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 100A F.L.C 32V 3
- Schneider Electric 104A F.L.C 45 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3P
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3P
- Schneider Electric 0.63A F.L.C 0.18 kW, 690V ac 3P
- Schneider Electric 32A F.L.C 15 kW, 690V ac 3P
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3P
- Schneider Electric 8A F.L.C 3 kW, 690V ac 3P
