Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 90 → 150 A, 150A F.L.C, 5A Contact Rating, 32V
- RS Stock No.:
- 211-1798
- Mfr. Part No.:
- LR9F69
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,207.42
(exc. GST)
$1,328.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,207.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1798
- Mfr. Part No.:
- LR9F69
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 150A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Direct | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 90 → 150 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 115mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 96mm | |
| Standards/Approvals | IEC 60255-17 VDE 0660 EN 60947-4-1 IEC 60255-8 IEC 60947-4-1 | |
| Depth | 123.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 32V | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 150A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Direct | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 90 → 150 A | ||
Number of Auxiliary Contacts 2 | ||
Width 115mm | ||
Maximum Operating Temperature 55°C | ||
Length 96mm | ||
Standards/Approvals IEC 60255-17 VDE 0660 EN 60947-4-1 IEC 60255-8 IEC 60947-4-1 | ||
Depth 123.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 32V | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 100A F.L.C 45 kW, 32V 3P
- Schneider Electric 150A F.L.C 75 kW, 32V
- Schneider Electric 150A F.L.C, 32V 3
- Schneider Electric 150A F.L.C 32V 3
- Schneider Electric 4A F.L.C 690V ac
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
