Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 65 → 75 A, 65A, 75 A F.L.C, 75A Contact Rating, 690V 1P
- RS Stock No.:
- 231-466
- Mfr. Part No.:
- 108792 ZB65-75
- Brand:
- Eaton
Subtotal (1 unit)*
$448.38
(exc. GST)
$493.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $448.38 |
*price indicative
- RS Stock No.:
- 231-466
- Mfr. Part No.:
- 108792 ZB65-75
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 65A, 75A | |
| Relay Contact Current | 75A | |
| Series | ZEB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 65 → 75 A | |
| Width | 60mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 88mm | |
| Standards/Approvals | VDE 0660 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 IEC/EN 60947 CSA 012528 UL 60947-4-1 UL NKCR CE CSA Class No.:3211-03 CSA UL E29184 UL | |
| Depth | 75mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 65A, 75A | ||
Relay Contact Current 75A | ||
Series ZEB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 65 → 75 A | ||
Width 60mm | ||
Maximum Operating Temperature 55°C | ||
Length 88mm | ||
Standards/Approvals VDE 0660 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 IEC/EN 60947 CSA 012528 UL 60947-4-1 UL NKCR CE CSA Class No.:3211-03 CSA UL E29184 UL | ||
Depth 75mm | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton 0.33A 1.65A Contact Rating, 690V 1P
- Eaton 20A 20A Contact Rating, 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton 45A 45A Contact Rating, 690V 1P
- Eaton 100A 100A Contact Rating, 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton 175A 175A Contact Rating
- Eaton Electronic Overload Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
