Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 4 → 20 A, 20A, 4 A F.L.C, 20A Contact Rating, 690V 1P
- RS Stock No.:
- 247-607
- Mfr. Part No.:
- 136496 ZEB32-20/KK
- Brand:
- Eaton
Subtotal (1 unit)*
$351.52
(exc. GST)
$386.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $351.52 |
*price indicative
- RS Stock No.:
- 247-607
- Mfr. Part No.:
- 136496 ZEB32-20/KK
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 20A, 4A | |
| Relay Contact Current | 20A | |
| Series | ZEB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Adjustable Current Range | 4 → 20 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Length | 108mm | |
| Maximum Operating Temperature | 65°C | |
| Depth | 110mm | |
| Standards/Approvals | CSA CSA-C22.2 No. 14 IEC/EN 60947 UL File No.:E1230 IEC/EN 60947-4-1 UL Category Control No.:NKCR CE UL 508 VDE 0660 CSA Class No.:3211-03 CSA File No.:2290956 UL | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 20A, 4A | ||
Relay Contact Current 20A | ||
Series ZEB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Adjustable Current Range 4 → 20 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Length 108mm | ||
Maximum Operating Temperature 65°C | ||
Depth 110mm | ||
Standards/Approvals CSA CSA-C22.2 No. 14 IEC/EN 60947 UL File No.:E1230 IEC/EN 60947-4-1 UL Category Control No.:NKCR CE UL 508 VDE 0660 CSA Class No.:3211-03 CSA File No.:2290956 UL | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
Related links
- Eaton 20A 20A Contact Rating, 690V 1P
- Eaton 0.33A 1.65A Contact Rating, 690V 1P
- Eaton 45A 45A Contact Rating, 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton 100A 100A Contact Rating, 690V 1P
- Eaton 65A 75A Contact Rating, 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton Electronic Overload Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
