Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 0 → 175 A, 175A, 35 A F.L.C, 175A Contact Rating
- RS Stock No.:
- 121-319
- Mfr. Part No.:
- 164307 ZEB225-175
- Brand:
- Eaton
Subtotal (1 unit)*
$961.63
(exc. GST)
$1,057.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $961.63 |
*price indicative
- RS Stock No.:
- 121-319
- Mfr. Part No.:
- 164307 ZEB225-175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 175A, 35A | |
| Relay Contact Current | 175A | |
| Mount Type | Direct | |
| Series | ZEB | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Width | 108mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0 → 175 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 157mm | |
| Standards/Approvals | UL E1230 CE CSA Class No.:3211-03 UL NKCR CSA-C22.2 No. 14 IEC/EN 60947-4-1 IEC/EN 60947 CSA 2290956 UL UL 508 VDE 0660 CSA | |
| Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 175A, 35A | ||
Relay Contact Current 175A | ||
Mount Type Direct | ||
Series ZEB | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Width 108mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0 → 175 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Length 157mm | ||
Standards/Approvals UL E1230 CE CSA Class No.:3211-03 UL NKCR CSA-C22.2 No. 14 IEC/EN 60947-4-1 IEC/EN 60947 CSA 2290956 UL UL 508 VDE 0660 CSA | ||
Depth 208mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Electronic Overload Relay offers reliable protection against overload conditions. With features like adjustable current range of 0-175 A and reset function with automatic push button, this overload relay ensures efficient operation.
Adjustable current range
Reset function with automatic push button
Suitable for branch circuits
Self powered voltage type
Meets IEC/EN 60947 and UL 508 standards
- RS Stock No. 0121044
- Mfr. Part No. 164308 ZEB225-175-GF
Each
$1,118.33
- RS Stock No. 0121318
- Mfr. Part No. 164304 ZEB150-175-GF
Each
$1,136.95
- RS Stock No. 0121317
- Mfr. Part No. 164303 ZEB150-175
Each
$923.71
- RS Stock No. 0247801
- Mfr. Part No. 136505 ZEB65-100-GF
Each
$754.20
Related links
- Eaton 175A 175A Contact Rating
- Eaton Contactor Relay 1 NO/1 NC 1000V
- ABB Thermal Overload Relay 1 NO/1 NC 175 A F.L.C 440V dc 3
- Eaton 0.33A 1.65A Contact Rating, 690V 1P
- Eaton 20A 20A Contact Rating, 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton 45A 45A Contact Rating, 690V 1P
- Eaton 100A 100A Contact Rating, 690V 1P












