Carlo Gavazzi Monitoring Relay, 1 Phase, DIN Rail, 2A to 200A, 40 V dc
- RS Stock No.:
- 286-4868
- Distrelec Article No.:
- 137-54-718
- Mfr. Part No.:
- DIA53S72450AF
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$165.86
(exc. GST)
$182.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.86 |
*price indicative
- RS Stock No.:
- 286-4868
- Distrelec Article No.:
- 137-54-718
- Mfr. Part No.:
- DIA53S72450AF
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Maximum Current Sensed | 200A | |
| Terminal Type | Screw | |
| Time Delay | 300 ms | |
| IP Rating | IP20 | |
| Supply DC Voltage | 40 V dc | |
| Relay Contact Current | 100mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA CE Marking, UL | |
| Height | 67.2mm | |
| Width | 17.5mm | |
| Series | DIA53 | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Maximum Current Sensed 200A | ||
Terminal Type Screw | ||
Time Delay 300 ms | ||
IP Rating IP20 | ||
Supply DC Voltage 40 V dc | ||
Relay Contact Current 100mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA CE Marking, UL | ||
Height 67.2mm | ||
Width 17.5mm | ||
Series DIA53 | ||
Length 81mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Monitoring relays with 1-phase monitoring relay, over current, NPN-PNP open collector output max 40V DC, IP20, DIN-rail mounting, measuring range 5 to 50A AC, reaction time less than 50ms.
Self powered
Mini DIN-rail
Related links
- Carlo Gavazzi Monitoring Relay DIN Rail 40 V dc
- Carlo Gavazzi Monitoring Relay SPDT 2A to 100A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPST 40 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay 1 NO/1 NC 24 to 48 V ac, 115V
