Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 100 A, 100A, 20 A F.L.C, 100A Contact Rating, 690V 1P

Subtotal (1 unit)*

$620.70

(exc. GST)

$682.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.70

*price indicative

RS Stock No.:
247-803
Mfr. Part No.:
136508 ZEB150-100/KK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

100A, 20A

Product Type

Overload Relay

Relay Contact Current

100A

Series

ZEB

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Adjustable Current Range

20 → 100 A

Width

56mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Length

140.5mm

Maximum Operating Temperature

65°C

Standards/Approvals

IEC/EN 60947 CE UL IEC/EN 60947-4-1 UL 508 CSA 2290956 CSA Class No.:3211-03 UL NKCR VDE 0660 CSA-C22.2 No. 14 CSA UL E1230

Depth

120mm

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Moeller series ZEB Electronic overload relay epitomises efficiency and reliability for industrial applications. Designed for separate mounting, it provides seamless integration into various control systems. The product boasts a robust build that supports a current range between 20 to 100 A, ensuring compatibility with diverse operational demands. Notably equipped with earth-fault protection, its ability to operate under challenging conditions signifies its versatility. With certifications from IEC/EN and UL, this overload relay assures compliance with international safety standards, instilling confidence in its performance. The installation is facilitated by its screw connection mechanism, while its automatic reset function simplifies its operation. Furthermore, the device's compact dimensions ensure it saves space, making it an ideal choice for modern control panels in various settings.

Delivers precise overload protection, tailored for a wide current range

Compact design enhances spatial efficiency in control panels

Screw connection type permits straightforward installation

Supports a broad operational voltage range, ensuring diverse compatibility

Automatic reset functionality optimises usability in dynamic environments

Meets stringent safety and performance certifications, providing peace of mind

Designed for maximum mechanical durability and resilience under adverse conditions

Supports a high degree of controllability, catering to both AC and DC applications

Enables flexible mounting options, adapting to various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy