Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 0.33 → 1.65 A, 330 mA, 1.65A F.L.C, 1.65A Contact Rating, 690V 1P

Subtotal (1 unit)*

$351.52

(exc. GST)

$386.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.52

*price indicative

RS Stock No.:
247-799
Mfr. Part No.:
136494 ZEB32-1,65/KK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

330mA, 1.65mA

Product Type

Overload Relay

Relay Contact Current

1.65A

Series

ZEB

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.33 → 1.65 A

Maximum Operating Temperature

65°C

Length

108mm

Depth

110mm

Standards/Approvals

IEC/EN 60947 VDE 0660 UL CE CSA Class No.:3211-03 CSA-C22.2 No. 14 UL 508 CSA CSA 2290956 UL E1230 IEC/EN 60947-4-1 UL NKCR

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton electronic overload relay from The Eaton Moeller series ZEB represents a pinnacle of reliability and performance. Designed for separate mounting, the product effortlessly integrates into your system while offering earth-fault protection tailored to meet your specific needs. This relay operates within a current range ideal for various applications, ensuring optimal protection against overload scenarios. Its compact dimensions make it suitable for diverse installations, and with a robust design, it assures longevity even in the most demanding conditions. The state-of-the-art features ensure compliance with high international standards, making it a trusted choice for professionals seeking excellence in electrical control solutions.

Phase-failure sensitivity enhances operational safety

Compliant with IEC/EN 60947 and VDE 0660 standards

Superior mechanical impact resistance guarantees durability

User-friendly push-button reset function simplifies operation

Separate mounting allows for flexible installation options

IP20 degree of protection ensures reliability in various environments

Adjustable current setting provides precise control over protection

Compact design enhances space efficiency within electrical panels

Voltage ratings accommodate a wide range of applications

Comprehensive support for heat dissipation calculations

Robust short-circuit protection safeguards against power surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy