Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 110V ac

Subtotal (1 unit)*

$279.78

(exc. GST)

$307.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$279.78

*price indicative

RS Stock No.:
156-233
Mfr. Part No.:
3RH2262-2AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Normal State Configuration

2 NO/6 NC

Terminal Type

Spring Loaded

IP Rating

IP20

Width

45mm

Number of Auxiliary Contacts

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

70mm

Standards/Approvals

CCC, CE, EAC, UKCSA, UL

Depth

121mm

Control Voltage

110V ac

COO (Country of Origin):
DE
The Siemens Contactor relay is a compact and versatile solution designed for optimal performance in various industrial settings. It features 6 normally open and 2 normally closed contacts, supporting a range of AC voltages and substantial operational currents with low power loss. Its robust design withstands humidity and temperature variations, making it suitable for demanding environments. Built with advanced materials, it enhances operational efficiency and provides a safer working environment while meeting IEC standards and environmental regulations.

Versatile for various control applications

Includes both normally open and normally closed contacts

Operates across a wide range of voltages

High durability for demanding conditions

Low energy consumption for efficiency

Quick response times for enhanced productivity

Complies with international standards

Integrated safety features for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy