Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 125V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
156-234
Mfr. Part No.:
3RH2262-4BG40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Normal State Configuration

2 NO/6 NC

Terminal Type

Lug Ring Terminal

IP Rating

IP00

Minimum Operating Temperature

-25°C

Width

45mm

Number of Auxiliary Contacts

8

Maximum Operating Temperature

60°C

Length

57.5mm

Standards/Approvals

UL, CE, UKCSA, EAC, CCC

Depth

117mm

Control Voltage

125V dc

COO (Country of Origin):
DE
The Siemens Contactor relay offers robust performance and exceptional reliability for industrial applications. With six normally open and two normally closed contacts, it operates efficiently with a power loss of just 4 watts under rated current conditions. Its compact design enables seamless integration and supports high switching frequencies of up to 10000 operations per hour. Meeting stringent safety and environmental standards, it reduces global warming potential and enhances energy efficiency. Engineered for excellence, it boasts a mechanical service life of up to 10 million cycles, ensuring long lasting performance in demanding environments.

Supports up to 10000 switching operations per hour

Compact size for easy installation in confined spaces

Durable with a mechanical service life of 10 million cycles

Advanced safety features to protect equipment

Optimized for environmental sustainability with minimal energy loss

Versatile with multiple contact configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy