Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 110V ac
- RS Stock No.:
- 154-382
- Mfr. Part No.:
- 3RH2431-1AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$555.10
(exc. GST)
$610.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.10 |
*price indicative
- RS Stock No.:
- 154-382
- Mfr. Part No.:
- 3RH2431-1AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/3 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | EAC, CE, CCC, UKCSA, UL | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/3 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals EAC, CE, CCC, UKCSA, UL | ||
Control Voltage 110V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is designed to enhance operational efficiency and reliability in various industrial applications. Suitable for controlling electrical motors and other load types, it incorporates advanced features that ensure high performance and safety under diverse operational conditions. Its reliable switching mechanism allows for seamless control of AC and DC loads, while the sturdy design ensures longevity even in demanding environments.
Compact size for tight spaces
Durable construction
Versatile application
Enhanced safety
Efficient energy management
User-friendly design
High temperature resistance
