Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 220V ac
- RS Stock No.:
- 156-237
- Mfr. Part No.:
- 3RH2262-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$279.78
(exc. GST)
$307.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $279.78 |
*price indicative
- RS Stock No.:
- 156-237
- Mfr. Part No.:
- 3RH2262-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NO/6 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Depth | 117mm | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NO/6 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Depth 117mm | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay combines advanced technology with robust design for exceptional performance in a compact form. It facilitates effective control and reliability in various applications, handling demanding conditions while ensuring maximum safety and efficiency. Suitable for both AC and DC applications, it offers a high mechanical service life and outstanding insulation voltage ratings. Its reduced environmental footprint reflects a strong commitment to sustainability, making it a versatile choice for professionals.
10 million cycles service life
Wide temperature range
Screw-type terminals
Side-by-side installation
Advanced shock resistance
Low power consumption
Supports various currents and voltages
Comprehensive safety features
Compact dimensions
