Siemens, 3RH2 Contactor Relay 1 NO/7 NC, 10A Contact Rating, 110V ac
- RS Stock No.:
- 156-244
- Mfr. Part No.:
- 3RH2271-1AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$276.79
(exc. GST)
$304.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $276.79 |
*price indicative
- RS Stock No.:
- 156-244
- Mfr. Part No.:
- 3RH2271-1AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 1 NO/7 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, UKCSA, UL, CCC | |
| Depth | 117mm | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 1 NO/7 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, UKCSA, UL, CCC | ||
Depth 117mm | ||
Control Voltage 110V ac | ||
- COO (Country of Origin):
- DE
The Siemens contactor relay designed for diverse industrial applications. It features 7 normally open and 1 normally closed contact, offering versatile control options. With exceptional power loss characteristics and optimal performance across various conditions, it ensures robust functionality and minimal downtime. Its environmentally conscious design complies with rigorous standards and reduces global warming potential. This product exemplifies Siemens' commitment to innovation and sustainability, meeting operational needs with precision and care.
Compact design for adaptable installation
Exceptional shock resistance for reliable operation
Auxiliary contacts for enhanced control flexibility
Easy installation with screw type terminals
Complies with stringent safety and performance standards
High operational current capacity across multiple voltages
Long mechanical lifespan for continuous uptime
