Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 250V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
156-242
Mfr. Part No.:
3RH2262-4BN40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/6 NC

Terminal Type

Lug Ring Terminal

IP Rating

IP00

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

8

Width

45mm

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

117mm

Standards/Approvals

CCC, UL, CE, EAC, UKCSA

Control Voltage

250V dc

COO (Country of Origin):
DE
The Siemens contactor relay enhances operational efficiency in industrial applications, particularly for motor control. With a mechanical service life of up to 10 million cycles, it offers superior performance. Its compact size fits easily into existing installations while ensuring optimal functionality. Featuring high insulation voltage resistance and handling various operational currents, it ensures reliability across different environmental conditions. Constructed to meet high safety standards, it is a dependable solution for both routine control and complex automation tasks, making it essential for modern electrical systems.

Reliable across conditions

Compact design

High insulation voltage

Multiple auxiliary contacts

Robust mechanical endurance

Efficient across voltage ratings

Advanced safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy