Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 0 → 175 A, 175A, 35 A F.L.C, 175A Contact Rating

Subtotal (1 unit)*

$1,118.33

(exc. GST)

$1,230.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,118.33

*price indicative

RS Stock No.:
121-044
Mfr. Part No.:
164308 ZEB225-175-GF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

FLC Motor Rating

175A, 35A

Relay Contact Current

175A

Series

ZEB

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Adjustable Current Range

0 → 175 A

Number of Auxiliary Contacts

2

Width

108mm

Length

157mm

Maximum Operating Temperature

65°C

Standards/Approvals

CSA Class No.:3211-03 IEC/EN 60947 UL VDE 0660 UL Category Control No.:NKCR UL 508 CSA-C22.2 No. 14 CE IEC/EN 60947-4-1 CSA CSA File No.:2290956 UL File No.:E1230

Depth

208mm

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Electronic overload relay is a part of the Moeller® series ZEB, provides automatic reset functionality and a wide operating temperature range of -25 to 65 degrees Celsius. With a range of 0 to 175 A, this relay offers earth fault protection and direct mounting for convenient installation and operation.

Provides protection against direct contact when actuated from the front

Suitable for branch circuits and self powered voltage type

Ensures quick response to earth faults for enhanced safety

Customizable overload release settings for optimized performa

Each
$1,136.95
Each
$923.71
Each
$961.63
Each
$754.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy