Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 145 → 175 A, 175A Contact Rating, 1kV

Subtotal (1 unit)*

$785.87

(exc. GST)

$864.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.87

*price indicative

RS Stock No.:
231-530
Mfr. Part No.:
107316 ZB150-175
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

175A

Series

Eaton Moeller

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Push Button

IP Rating

IP00

Number of Auxiliary Contacts

2

Adjustable Current Range

145 → 175 A

Width

118mm

Minimum Operating Temperature

-25°C

Length

134mm

Maximum Operating Temperature

55°C

Standards/Approvals

CSA Class No.:3211-03 CSA File No.:012528 VDE 0660 UL 60947-4-1 UL Category Control No.:NKCR CE IEC/EN 60947-4-1 CSA CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 UL UL File No.:E29184

Depth

135mm

Control Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton overload relay is designed for reliability and efficiency in motor control applications. The Eaton Moeller series ZB150 relay provides exceptional performance with an adjustable current range from 145 A to 175 A, ensuring optimal protection for your machinery. Engineered to meet stringent international standards, it features direct mounting capabilities and is rated to operate in demanding conditions, with an ambient temperature range of -25 °C to 55 °C. With an IP00 rating, it is suitable for installation where dust and moisture are not concerns. This relay also incorporates advanced features such as trip-free release mechanisms and phase-failure sensitivity, giving users confidence in its operational integrity. Whether for switching or protecting motors, this relay offers a robust solution tailored for industrial environments.

Designed for both direct mounting and versatile installation options

Equipped with a trip-free release mechanism for enhanced functional safety

Phase-failure sensitivity allows for prompt response to power irregularities

Provides excellent thermal protection, promoting efficient performance

Robust construction ensures reliability even in harsh environmental conditions

Equipped with an automatic reset function for increased convenience

Compliant with multiple international safety certifications for peace of mind

Innovatively designed to facilitate easy wiring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy