ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 130 → 175 A, 130A, 175 A F.L.C, 175A Contact Rating, 440V dc 3
- RS Stock No.:
- 231-8954
- Mfr. Part No.:
- 1SAZ421201R1005 TA200 DU 175
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$487.60
(exc. GST)
$536.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $487.60 |
*price indicative
- RS Stock No.:
- 231-8954
- Mfr. Part No.:
- 1SAZ421201R1005 TA200 DU 175
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 130A, 175A | |
| Relay Contact Current | 175A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00, IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 104mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 130 → 175 A | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 151mm | |
| Depth | 126mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-1 | |
| Control Voltage | 440V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 130A, 175A | ||
Relay Contact Current 175A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00, IP20 | ||
Reset Method Automatic & Manual | ||
Width 104mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 130 → 175 A | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 151mm | ||
Depth 126mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-1 | ||
Control Voltage 440V dc | ||
- COO (Country of Origin):
- BG
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 135 A F.L.C 440V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 150 A F.L.C 440V dc 3
- ABB 175A Contact Rating 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3