Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 110-240V AC Control
- RS Stock No.:
- 260-9597
- Mfr. Part No.:
- LAERCN
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$175.57
(exc. GST)
$193.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.57 |
*price indicative
- RS Stock No.:
- 260-9597
- Mfr. Part No.:
- LAERCN
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contactor Enclosure | |
| Accessory Type | RC Suppressor Circuit | |
| For Use With | Contactor LC1E06 to LC1E95 - 110-240V AC Control Circuit Voltage | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contactor Enclosure | ||
Accessory Type RC Suppressor Circuit | ||
For Use With Contactor LC1E06 to LC1E95 - 110-240V AC Control Circuit Voltage | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Schneider Electric EasyPact TVS suppressor module for coil protection of contactors LC1E06 to LC1E95. it provides RC protection limiting the transient voltage to 3 Uc max. Clip-on mounting on the front of the contactor breaker, connection to the coil screw terminals.
Provides IP 20 conforming to IEC 60529 protection degree
Green Premium compliant (RoHS/REACh)
Related links
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 50-127V AC Control
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 380-415V AC Control
- Schneider Electric - Easy Series Suppressor Module for use with Contactor LC1E06 to LC1E95 - 24-48V AC Control Circuit
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E06…E65
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO, 690V
- Schneider Electric - Easy Series Contactor 1 NO, 440V
- Schneider Electric - Easy Series Contactor 1 NC, 440V
- Schneider Electric - Easy Series 10A F.L.C, 240V
