Schneider Electric Selector Switch - 16 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$144.23

(exc. GST)

$158.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.23

*price indicative

RS Stock No.:
288-2280
Mfr. Part No.:
XB6AD225B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Housing Material

Plastic

IP Rating

IP65

Angle of Throw

60 °

Series

Harmony XB6

Cutout Diameter

16mm

Contact DC Voltage

250V dc

Contact AC Voltage

120V ac

Contact Current

3A

Height

18mm

Depth

68mm

Width

18mm

Standards/Approvals

IEC 60947-5-1 appendix K

Switch Operation

Momentary

COO (Country of Origin):
FR
The Schneider Electric Complete selector switch with the device short name XB6, is a high quality product suitable for various industrial applications. With a durable design and reliable performance, it is sure to meet your needs.

Constructed with plastic bezel material for durability

Two position stay put operator profile for ease of use

Silver alloy contacts for efficient electrical operation

Faston connectors for easy and secure connections

IP65 degree of protection for safe usage in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy