Schneider Electric - Easy Series Mechanical Interlock for use with LC1E06…E65
- RS Stock No.:
- 260-9584
- Mfr. Part No.:
- LAEM1
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$25.56
(exc. GST)
$28.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.56 |
*price indicative
- RS Stock No.:
- 260-9584
- Mfr. Part No.:
- LAEM1
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | LC1E06…E65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With LC1E06…E65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Schneider Electric EasyPact TVS mechanical interlock kit, for assembling pairs of contactors LC1E06…E65. It is to be used in horizontal assembling of 3-pole and 4-pole identical contactors, for reversing and changeover applications. Green Premium compliant (RoHS/REACh).
Net weight 0.03 kg
Interlocking type Mechanical
Related links
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E200…E250
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E630
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E80…E95
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E120…E160
- Schneider Electric - Easy Series Mechanical Interlock for use with LC1E300…E500
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 50-127V AC Control
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 380-415V AC Control
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 110-240V AC Control
