Schneider Electric TeSyS LR Terminal Block for use with LR2D35.. LR3D35.. LR3D33.. LRD33
- RS Stock No.:
- 256-4204
- Mfr. Part No.:
- LA7D3064
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$417.61
(exc. GST)
$459.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.61 |
*price indicative
- RS Stock No.:
- 256-4204
- Mfr. Part No.:
- LA7D3064
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | LR2D35.. LR3D35.. LR3D33.. LRD33 | |
| Standards/Approvals | JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With LR2D35.. LR3D35.. LR3D33.. LRD33 | ||
Standards/Approvals JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adapter terminal block for separate mounting of LR2D1 and LR3D1.
Screw terminals
RoHS complain
Related links
- Schneider Electric TeSys Contactor Adapter for use with LR3D33..LRD15..LR3D35..LR2DLR3D15..LRD33
- Schneider Electric TeSyS LR Terminal Block for use with LRD15.. LR3D15
- Schneider Electric TeSyS LR Terminal Block for use with LR3D LR2D
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric 30A 18.5 kW 3
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with Separate mounting of LRD04L-D32L LR3D04L-D32L
