Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 288-1489
- Mfr. Part No.:
- ZB6AD26
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$23.91
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.91 |
*price indicative
- RS Stock No.:
- 288-1489
- Mfr. Part No.:
- ZB6AD26
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Width | 18mm | |
| Standards/Approvals | IEC 60947-5-5, JIS C 852, UL 508, IEC 60947-1, CSA C22.2 No. 14, JIS C8201-5-1, IEC 60947-5-1, JIS C8201-1 | |
| Depth | 43mm | |
| Height | 18mm | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Width 18mm | ||
Standards/Approvals IEC 60947-5-5, JIS C 852, UL 508, IEC 60947-1, CSA C22.2 No. 14, JIS C8201-5-1, IEC 60947-5-1, JIS C8201-1 | ||
Depth 43mm | ||
Height 18mm | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head in black is designed with a 16mm mounting diameter and features a right to centre spring return. It is a reliable and durable option for various industrial applications.
16mm mounting diameter for easy installation
Right to center spring return offers precise control
Plastic bezel material for durability
IP65 degree of protection ensures resistance to dust and water
Vibration resistance
Related links
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (SPDT) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (1 CO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
