Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 276-2563
- Mfr. Part No.:
- XB5AD53C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.24
(exc. GST)
$58.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $53.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2563
- Mfr. Part No.:
- XB5AD53C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Housing Material | Silver Nickel Alloy, Plastic bezel | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Height | 42mm | |
| Depth | 70mm | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, REACH, JIS C8201-1, IEC 60947-5-1, IEC 60947-1, GL, JIS C8201-5-1, CSA, IEC 60947-5-4, LROS (Lloyds register of shipping), UL, DNV, EU RoHS, BV, UL 508 | |
| Hazardous Area Certification | No | |
| Switch Operation | Centre Spring Return | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Housing Material Silver Nickel Alloy, Plastic bezel | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Height 42mm | ||
Depth 70mm | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, REACH, JIS C8201-1, IEC 60947-5-1, IEC 60947-1, GL, JIS C8201-5-1, CSA, IEC 60947-5-4, LROS (Lloyds register of shipping), UL, DNV, EU RoHS, BV, UL 508 | ||
Hazardous Area Certification No | ||
Switch Operation Centre Spring Return | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Head - 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
