Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-931
- Mfr. Part No.:
- 3RT2926-5AH01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$52.26
(exc. GST)
$57.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.26 |
*price indicative
- RS Stock No.:
- 669-931
- Mfr. Part No.:
- 3RT2926-5AH01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to efficiently operate contactors within the SIRIUS product range, specifically for controlling AC applications at a rated supply voltage of 48 V. This solenoid Coil is Ideal for various industrial applications, excelling in environments that require reliable operation with a minimum power loss of 9.8 VA. The product is built with environmental considerations in mind, featuring an Environmental Product Declaration that highlights its low global warming potential throughout its lifecycle.
Efficient power loss management ensuring minimal energy wastage during operation
Wide operating range factors at both 50 Hz and 60 Hz providing flexibility in various applications
Inductive power factor values ensure optimal performance under varying loads











