Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-852
- Mfr. Part No.:
- 3RT2934-5AH01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$63.97
(exc. GST)
$70.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.97 |
*price indicative
- RS Stock No.:
- 669-852
- Mfr. Part No.:
- 3RT2934-5AH01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is specifically designed for precise control in AC applications. This solenoid Coil product serves as an essential component to enhance the functionality of contactors, particularly those operating at a rated voltage of 48 V AC and a frequency of 50 Hz. With an operating range factor between 0.8 and 1.1, it ensures reliable performance in various conditions, making it indispensable for applications requiring robust electromagnetic operations. Engineered to provide efficient power management, this magnet Coil ensures optimal performance, thereby enhancing the durability and reliability of overall systems it integrates with.
Lightweight design facilitating easier installation and maintenance
Features a high apparent pick up power of 190 VA for efficient operations
Offers a low apparent holding power of 16 VA optimising energy consumption
Includes general product approvals for EMV and maritime applications confirming reliability









