Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-122
- Mfr. Part No.:
- 3RT2944-5AH01
- Brand:
- Siemens
Subtotal (1 unit)*
$79.37
(exc. GST)
$87.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.37 |
*price indicative
- RS Stock No.:
- 670-122
- Mfr. Part No.:
- 3RT2944-5AH01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is an essential component designed for contactors, specifically built for reliable and efficient operation. This solenoid Coil excels in delivering consistent performance, ensuring optimal functionality in various applications. With its robust construction, it adheres to general product approvals and is suitable for maritime environments, making it a versatile choice for demanding industrial settings. The Coil's operational efficiency is further enhanced by its operating range factor, guaranteeing performance stability across a range of supply voltage conditions. Ideal for those seeking a trusted and Durable solution for controlling electrical circuits, The Siemens magnetic Coil combines reliability and Advanced technology in one product.
Designed to operate with a control supply voltage of 48 V AC at 50 Hz for optimal performance
Lightweight design makes installation straightforward and hassle free
Offers an apparent pick up power of 296 VA at AC ensuring effective energisation of the coil
Provides essential support in controlling electrical circuits enhancing system performance
