Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-150
- Mfr. Part No.:
- 3RT2926-5AB01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$52.26
(exc. GST)
$57.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.26 |
*price indicative
- RS Stock No.:
- 670-150
- Mfr. Part No.:
- 3RT2926-5AB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for use in contactors, particularly optimised for reliability and efficiency within industrial settings. This solenoid Coil operates seamlessly at 24 V AC with a frequency of 50 Hz, ensuring robust performance for a range of applications. With an impressive apparent pick-up power rating and low operating range factor, this product not only enhances the operational capacity of contactors but also ensures energy efficiency.
Effective control supply voltage ensuring reliable operation at rated values
Inductive power factor provides outstanding performance at both 50 Hz and 60 Hz
Constructed with a Compact weight for easy integration within various systems
Holds reliable certifications for general product approvals including EMV and Maritime applications










