Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-862
- Mfr. Part No.:
- 3RT2944-5AK61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$77.56
(exc. GST)
$85.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.56 |
*price indicative
- RS Stock No.:
- 669-862
- Mfr. Part No.:
- 3RT2944-5AK61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to provide reliable control for contactor applications. Operating at both 50 Hz and 60 Hz, this solenoid Coil ensures effective performance across various voltage specifications, including 110 V AC and 120 V AC. It excels in environments requiring precise voltage management and features robust ratings for apparent pick-up and holding power. This product is Ideal for industries where dependable switching is critical, combining efficiency with adherence to environmental standards. With a Compact weight of just 0.17 kg, it is a convenient addition to your control system, guaranteeing reliability even in demanding conditions.
Offers a lightweight design facilitating easy installation
Provides high apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz
Ensures strong inductive power factors enhancing energy efficiency
Features a substantial operating range factor for reliability under varying voltage conditions
Complies with environmental standards reinforcing product reliability
Related links
- Siemens 3RT29 Coil for use with Contactor
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
