Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-134
- Mfr. Part No.:
- 3RT2926-5AN61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$62.15
(exc. GST)
$68.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.15 |
*price indicative
- RS Stock No.:
- 670-134
- Mfr. Part No.:
- 3RT2926-5AN61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed specifically for use in contactors, providing reliable performance across various AC supply voltages. This solenoid Coil ensures seamless functionality and efficiency within control systems, catering to a range of applications. With a robust power loss of 9.8 VA and impressive inductive power factors, its design prioritises energy efficiency and operational stability. The environmentally conscious construction is complemented by an Environmental Product Declaration (EPD), affirming its commitment to sustainability.
Operates at AC voltage of 200 V at 50 Hz and 220 V at 60 Hz
Offers an apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz
Features a low global warming potential during operation emphasizing environmental responsibility
Lightweight design ensuring ease of installation and handling
Complies with general product approvals for EMV maritime applications exemplifying trusted safety standards
