Eaton Moeller EMS Contactor Cable for use with 4 Devices
- RS Stock No.:
- 240-243
- Mfr. Part No.:
- 172743 EMS-XCW-4
- Brand:
- Eaton
Subtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.08 |
*price indicative
- RS Stock No.:
- 240-243
- Mfr. Part No.:
- 172743 EMS-XCW-4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Cable | |
| Product Type | Contactor Cable | |
| For Use With | 4 Devices | |
| Standards/Approvals | CE | |
| Series | Moeller EMS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Cable | ||
Product Type Contactor Cable | ||
For Use With 4 Devices | ||
Standards/Approvals CE | ||
Series Moeller EMS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton a versatile connector specifically designed for Eaton's Moeller series EMS control cable systems. It facilitates the seamless connection of up to four devices, providing a reliable and efficient solution for various applications. With a compact design measuring 220 mm in length and 160 mm in width, this connector is built to perform in demanding environments. The robust construction ensures durability and compliance with stringent industry standards, making it suitable for both commercial and industrial uses. Its capacity to maintain functionality across a broad temperature range enhances its versatility, catering to diverse operational needs. Furthermore, the connector's lightweight design does not compromise its performance, ensuring ease of installation and integration into existing systems.
Single-pole configuration for simplified connections
Designed to accommodate multiple devices simultaneously
Robust insulation materials ensure compliance with thermal stability standards
Operates effectively in extreme temperatures, from -25°C to 60°C
Features integrated corrosion resistance for enhanced longevity
Capable of holding a rated operational current of 0.5 A
Meets international safety standards for electrical devices
Designed for easy integration with electronic motor starters
Supports efficient heat dissipation to maintain optimal performance
Lightweight construction facilitates straightforward installation
Related links
- Eaton Moeller EMS Contactor Cable for use with 5 Devices
- Eaton Moeller EMS Contactor Cable for use with 2 Devices
- Eaton Moeller EMS Contactor Cable for use with 3 Devices
- Eaton Moeller Connection Socket for use with Rapid Link
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 16 kW, 690V
