Eaton Moeller EMS Contactor Cable for use with 5 Devices
- RS Stock No.:
- 247-479
- Mfr. Part No.:
- 172744 EMS-XCW-5
- Brand:
- Eaton
Subtotal (1 unit)*
$18.57
(exc. GST)
$20.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.57 |
*price indicative
- RS Stock No.:
- 247-479
- Mfr. Part No.:
- 172744 EMS-XCW-5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | 5 Devices | |
| Standards/Approvals | CE | |
| Series | Moeller EMS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Cable | ||
Accessory Type Connecting Cable | ||
For Use With 5 Devices | ||
Standards/Approvals CE | ||
Series Moeller EMS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton connector is designed to streamline your control cable connections within The Eaton Moeller series EMS range. The high-quality construction ensures reliable performance across a variety of applications, allowing for seamless integration within your systems. With its compatibility for up to five devices, this connector offers outstanding flexibility and robust functionality, meeting rigorous compliance standards. Its compact dimensions and lightweight design further enhance installation efficiency, making it an ideal choice for modern electrical systems. Designed with user satisfaction in mind, this connector comes with proven performance metrics, all while adhering to the strict environmental conditions needed for optimal operation.
Single-pole configuration simplifies installation
Able to connect multiple devices for enhanced versatility
Robust design meets compliance with international standards
Lightweight build allows for easy handling and installation
Designed to operate across a wide temperature range, ensuring reliability
Resistant to UV radiation and corrosion for long-lasting durability
- RS Stock No. 0240243
- Mfr. Part No. 172743 EMS-XCW-4
Each
$17.08
- RS Stock No. 0247478
- Mfr. Part No. 172741 EMS-XCW-2
Each
$13.92
- RS Stock No. 0246345
- Mfr. Part No. 172742 EMS-XCW-3
Each
$15.24
- RS Stock No. 2766476
- Mfr. Part No. 101056 PKZM4-XM65DE
Each
$94.73
Related links
- Eaton Moeller EMS Contactor Cable for use with 4 Devices
- Eaton Moeller EMS Contactor Cable for use with 2 Devices
- Eaton Moeller EMS Contactor Cable for use with 3 Devices
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Eaton UL EN CSA Plastic
- Eaton IEC CE EN Spring Spring Lock
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series Black IP65 145 mm 100 mm












