Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 90 A, 4 kW, 690V

Subtotal (1 unit)*

$117.66

(exc. GST)

$129.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.66

*price indicative

RS Stock No.:
241-128
Mfr. Part No.:
051800 DILEM4(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

300V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

90A

Power Rating

4kW

Series

Eaton Moeller

Function

Motor Control, Resistive Load

Terminal Type

Screw

Contactor Application

Mini Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

52mm

Depth

58mm

Width

45mm

Standards/Approvals

UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is designed for reliability and efficiency in industrial applications. Featuring a robust four pole configuration, it operates seamlessly at 42 V with a frequency of 50 Hz and at 48 V with 60 Hz. With a strong emphasis on high performance, it safely manages electrical loads up to 400 V. The product ensures optimal functionality, boasting a lifespan of up to 20 million mechanical operations under various loads.

Designed for both AC and DC voltage applications increasing versatility

Features finger proof terminals for enhanced safety during operation

Meets rigorous international safety standards for reliable performance

Positive operating contacts ensure dependability in all operational scenarios

Robust design withstands mechanical and environmental stresses for longevity

Wide operational temperature range accommodates different working conditions

Easy integration with auxiliary contact modules for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy