Eaton Moeller Connection Socket for use with Rapid Link
- RS Stock No.:
- 254-079
- Mfr. Part No.:
- 257830 RA-C2-S1-4
- Brand:
- Eaton
Subtotal (1 unit)*
$210.56
(exc. GST)
$231.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.56 |
*price indicative
- RS Stock No.:
- 254-079
- Mfr. Part No.:
- 257830 RA-C2-S1-4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Socket | |
| Product Type | Connection Socket | |
| For Use With | Rapid Link | |
| Standards/Approvals | IEC/EN 60529, DESINA, EN 60664-1, EN 61684 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Socket | ||
Product Type Connection Socket | ||
For Use With Rapid Link | ||
Standards/Approvals IEC/EN 60529, DESINA, EN 60664-1, EN 61684 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton accessory connection socket from The Eaton Moeller series Rapid Link delivers exceptional versatility and reliability for power connections. Engineered for seamless integration within electrical systems, it boasts high-quality materials and innovative design. Constructed with polycarbonate, this robust socket ensures a high degree of protection rated at IP65, making it ideal for various environments. Moreover, it caters to a wide range of applications, ensuring efficient operation under varying temperatures. With components designed for precision and safety, this connection socket is the go-to solution for powering up equipment with utmost confidence and compliance with industry standards.
Constructed from durable materials that provide enhanced longevity
Rated for both AC and DC applications, ensuring versatile usage
Offers easy installation with piercing/screw terminals for secure connections
Designed to withstand extreme temperatures, from -30°C to 50°C
Incorporates a lock mechanism that adds an extra layer of safety
Facilitates the connection of various cable diameters for versatile applications
Complies with IEC/EN standards, ensuring reliability and safety
Related links
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
- Eaton Inverter Drive, Eaton Moeller Rapid Link Series 500V 20 A
- Eaton Connection Module Eaton Moeller 15V dc
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Rapid Link Series Cable for Use with Rockwell PLC for Rapid Link
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Cutting Mats
