Eaton Moeller EMS Contactor Cable for use with 3 Devices
- RS Stock No.:
- 246-345
- Mfr. Part No.:
- 172742 EMS-XCW-3
- Brand:
- Eaton
Subtotal (1 unit)*
$15.24
(exc. GST)
$16.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.24 |
*price indicative
- RS Stock No.:
- 246-345
- Mfr. Part No.:
- 172742 EMS-XCW-3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | 3 Devices | |
| Standards/Approvals | RoHS, CE | |
| Series | Moeller EMS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Cable | ||
Accessory Type Connecting Cable | ||
For Use With 3 Devices | ||
Standards/Approvals RoHS, CE | ||
Series Moeller EMS | ||
- COO (Country of Origin):
- DE
The Eaton reliable and efficient control cable connector from The Eaton Moeller series is designed to facilitate seamless connections between electronic motor starters and compatible devices. With its robust architecture, this connector can support three devices simultaneously, ensuring optimal performance in industrial applications. Built to meet stringent product standards, it offers impressive durability across a wide range of environmental conditions. The dimensionally compact design enhances installation versatility, making it an ideal choice for panel builders and electrical engineers. Designed to function effectively within a broad temperature range, this connector ensures consistent service even in challenging climates, thus maintaining operational integrity and reliability in critical applications.
Single-pole design simplifies installation processes
Compatible with three devices to optimise performance
Lightweight construction guarantees ease of handling
Meets rigorous product standards for enhanced reliability
Resistant to a wide range of environmental conditions
Minimal heat dissipation ensures efficient operation
Conforms to comprehensive safety and durability requirements
Utilises a compact design for versatile installation options
Designed for use in both commercial and industrial settings
Related links
- Eaton Moeller EMS Contactor Cable for use with 5 Devices
- Eaton Moeller EMS Contactor Cable for use with 4 Devices
- Eaton Moeller EMS Contactor Cable for use with 2 Devices
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 1 NO, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 240V 690V
