Eaton M22 Function Element for use with SmartWire-DT Potentiometer
- RS Stock No.:
- 124-937
- Mfr. Part No.:
- 179293 M22-SWD-R
- Brand:
- Eaton
Subtotal (1 unit)*
$103.51
(exc. GST)
$113.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 November 2026
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.51 |
*price indicative
- RS Stock No.:
- 124-937
- Mfr. Part No.:
- 179293 M22-SWD-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Function Element | |
| Accessory Type | Potentiometer | |
| For Use With | SmartWire-DT Potentiometer | |
| Standards/Approvals | CE | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Function Element | ||
Accessory Type Potentiometer | ||
For Use With SmartWire-DT Potentiometer | ||
Standards/Approvals CE | ||
Series M22 | ||
- COO (Country of Origin):
- DE
The Eaton M22 Series function element, potentiometer with front fixing is a versatile component designed to enhance your electrical system. This SmartWire-DT potentiometer comes with a plug connection to SmartWire-DT, making it easy to integrate into your setup. With features like status indication through a green LED and compatibility with SmartWire-DT network, this potentiometer offers efficient and reliable performance for your control applications.
Front fixing design for easy installation
SmartWire DT plug connector for seamless integration
Status indication through green LED for visual feedback
Low voltage industrial component with high reliability
IP20 protection for durability and safety
Related links
- Eaton SmartWire-DT Auxiliary Switch for use with M22-SWD
- Eaton M22 Series Light Block Red Light
- Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- Eaton M22 0 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 179292 M22-R-SWD
- Eaton M22 0 Ω Potentiometer Clamp, 179294 M22-R-SWD-R
- Eaton Rotary Switch for use with SmartWire-DT
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP67, IP69K
- Eaton SmartWire-DT Series Input/Output Module 4 Outputs 28.8 V dc
